- 홈 ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- STP28X0.5MGR
설명
+
Ethernet Cables / Networking Cables Cat 6A 28AWG Shielded Patch Cord, CM/LSZH, Green, 0.5 meter
Search Keywords: STP28X05MGR
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Panduit
-
부품 번호:STP28X0.5MGR
-
측정 단위:Per Piece
-
유해물질 제한지침(RoHS):Yes
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
1
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
10 Pieces
9 Weeks
배송 가능
8. 6. 26
PRICE (USD)
수량
Unit Price
10
$28.31
20
$26.90
40
$25.55
80
$24.27
100 +
$23.06
Click for Quote
Log in
특별 가격 잠금 해제