- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ST2210-400-10BK
Description
+
Tape Mastic Black Vinyl 102mm Wide 3m Long Roll
Search Keywords: ST221040010BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ST2210-400-10BK
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Rolls
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
10
$89.92
20
$85.42
40
$81.15
80
$77.09
100 +
$73.24
Click for Quote
Log in
to unlock special pricing