- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ST2200-650-400P
Description
+
Tape Mastic Black Vinyl 165mm Wide 102mm Long Pad
Search Keywords: ST2200650400P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ST2200-650-400P
-
Unit of Measure:Per Package
-
RoHS:Yes
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100 Packages
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
100
$107.58
200
$102.20
400
$97.09
800
$92.24
1,000 +
$87.63
Click for Quote
Log in
to unlock special pricing