- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SST8H-L0
Description
+
Cable Ties Clamp Tie Weather Resistant Nylon 6.6 Black 203mm 534N
Search Keywords: SST8HL0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SST8H-L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Clamp Tie
-
Body Material:Weather Resistant Nylon 6.6
-
Dimension:8.3 mm
-
Color:Black
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
50
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
500
$2.72
1,000
$2.59
2,000
$2.46
4,000
$2.33
5,000 +
$2.22
Click for Quote
Log in
to unlock special pricing