- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SST8H-L
Description
+
Sta-Strap® cable tie, releasable, light-heavy cross section, 27.5" (699mm) length, nylon 6.6, natural, standard package.
Search Keywords: SST8HL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SST8H-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:699 x 11.7 x 8.3 mm
-
Color:Natural
-
Operating Temperature:85°C(Max)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Buy all 300 in-stock or the regular minimum order quantity of 500
Stock lot only:
300
Minimum Order Quantity:
500
Order Increment:
50
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$2.739
500
$2.490
1,000
$2.360
2,000
$2.240
4,000
$2.130
5,000 +
$2.020
Click for Quote
Log in
to unlock special pricing