- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SST8H-D
Description
+
Cable Ties Releasable Nylon 6.6 Natural 203mm 534N Bulk
Search Keywords: SST8HD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SST8H-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Releasable
-
Body Material:Nylon 6.6
-
Dimension:7.6 mm
-
Color:Natural
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
500
$1.87
1,000
$1.77
2,000
$1.68
4,000
$1.60
5,000 +
$1.52
Click for Quote
Log in
to unlock special pricing
Alternative Packaging