- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SST4S-M30
Description
+
Sta-Strap® cable tie, releasable, standard cross section, 15.0" (381mm) length, heat stabilized nylon 6.6, black.
Search Keywords: SST4SM30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SST4S-M30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Releasable
-
Body Material:Heat Stabilized Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:-40 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,000
$0.492
2,000
$0.467
4,000
$0.444
8,000
$0.422
10,000 +
$0.401
Click for Quote
Log in
to unlock special pricing