- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SST4S-C0
Description
+
Cable Ties Releasable Nylon 6.6 Black 102mm 222N
Product Highlights:
- Greater resistance to damage caused by ultraviolet light – indoor or outdoor use
- Versatile cable ties can be used in countless applications
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece cable tie in the industry
- Curved tip on Standard cross section is easy to pick up from flat surfaces and allows faster initial threading to speed installation. Light-Heavy and Heavy cross section is a straight tip design
Search Keywords: SST4SC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SST4S-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Releasable
-
Body Material:Nylon 6.6
-
Dimension:8.9 mm
-
Color:Black
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
100
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.81
2,000
$0.77
4,000
$0.73
8,000
$0.69
10,000 +
$0.66
Click for Quote
Log in
to unlock special pricing