- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SST4I-M0
Description
+
Cable Ties Releasable Weather Resistant Nylon 6.6 Black 102mm 178N Bulk
Search Keywords: SST4IM0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SST4I-M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Releasable
-
Body Material:Weather Resistant Nylon 6.6
-
Dimension:6.1 mm
-
Color:Black
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
1000
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2,000
$0.560
4,000
$0.540
8,000
$0.510
16,000
$0.484
20,000 +
$0.460
Click for Quote
Log in
to unlock special pricing