- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SST4I-C
Description
+
Cable Ties STA-Strap Nylon 6.6 Natural 102mm 178N
Search Keywords: SST4IC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SST4I-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:STA-Strap
-
Body Material:Nylon 6.6
-
Dimension:6.1 mm
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.