- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SST4H-D0
Description
+
Cable Ties Releasable Weather Resistant Nylon 6.6 Black 102mm 534N Bulk
Search Keywords: SST4HD0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SST4H-D0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Releasable
-
Body Material:Weather Resistant Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$0.87
1,000
$0.83
2,000
$0.79
4,000
$0.75
5,000 +
$0.71
Click for Quote
Log in
to unlock special pricing