- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SST4H-D
Description
+
Sta-Strap® cable tie, releasable, light-heavy cross section, 14.8" (376mm) length, nylon 6.6, natural, bulk package.
Search Keywords: SST4HD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SST4H-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Releasable
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
Buy all 190 in-stock or the regular minimum order quantity of 500
Stock lot only:
190
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$0.858
500
$0.780
1,000
$0.740
2,000
$0.700
4,000
$0.670
5,000 +
$0.640
Click for Quote
Log in
to unlock special pricing