- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SST3S-M30
Description
+
Cable Ties Releasable Heat Stabilized Nylon 6.6 Black 76mm 222N Bulk
Search Keywords: SST3SM30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SST3S-M30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Releasable
-
Body Material:Heat Stabilized Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:-40 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
200
$0.3223
1,000
$0.3162
2,000 +
$0.2978
Click for Quote
Log in
to unlock special pricing