Available Replacements
대체 포장
SST3I-C0 SST3I-C0 Panduit
SST3I-C0

Panduit

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

SST3I-M0

Sta-Strap® cable tie, releasable, intermediate cross section, 11.0" (279mm) length, weather resistant nylon 6.6, black, bulk p ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Sta-Strap® cable tie, releasable, intermediate cross section, 11.0" (279mm) length, weather resistant nylon 6.6, black, bulk package.
Search Keywords: SST3IM0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: SST3I-M0
Unit of Measure: Per Each
RoHS: Yes
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Clamp Tie
Body Material: Weather Resistant Nylon 6.6
Dimension: 6.1 mm
Color: Black
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SST3I-M0 discontinued?
Yes, SST3I-M0 from Panduit is discontinued (end-of-life December 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SST3I-M0?
The recommended replacement for SST3I-M0 is PLT3I-M0 from Panduit, available from OnlineComponents.com.
Is SST3I-M0 RoHS compliant?
Yes, SST3I-M0 is RoHS compliant.
What is the lead time for SST3I-M0?
The standard lead time for SST3I-M0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 2000
Stock lot only:
3
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4147
2,000
$0.3770
4,000
$0.3580
8,000
$0.3400
16,000
$0.3230
32,000 +
$0.3070
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!