- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SST3I-C0
Available Replacements
Alternative Packaging
Panduit
SST3I-C0
Cable Ties Releasable Weather Resistant Nylon 6.6 Black 76mm 178N
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Cable Ties Releasable Weather Resistant Nylon 6.6 Black 76mm 178N
Search Keywords: SST3IC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SST3I-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Releasable
-
Body Material:Weather Resistant Nylon 6.6
-
Dimension:6.1 mm
-
Color:Black
-
Operating Temperature:85 °C
Product Guides
+
Frequently Asked Questions
Is SST3I-C0 discontinued?
Yes, SST3I-C0 from Panduit is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SST3I-C0 RoHS compliant?
Yes, SST3I-C0 is RoHS compliant.
What is the lead time for SST3I-C0?
The standard lead time for SST3I-C0 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.