Available Replacements
Embalaje alternativo
SST3I-M SST3I-M Panduit
SST3I-M

Panduit

In Stock: 12

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

SST3I-C

Cable Ties Releasable Nylon 6.6 Natural 76mm 178N

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Cable Ties Releasable Nylon 6.6 Natural 76mm 178N
Search Keywords: SST3IC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: SST3I-C
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Releasable
Body Material: Nylon 6.6
Color: Natural
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SST3I-C discontinued?
Yes, SST3I-C from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SST3I-C RoHS compliant?
Yes, SST3I-C is RoHS compliant.
What is the lead time for SST3I-C?
The standard lead time for SST3I-C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!