- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SST2S-M
Description
+
Sta-Strap® cable tie, releasable, standard cross section, 6.7" (172mm) length, nylon 6.6, natural, bulk package.
Search Keywords: SST2SM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SST2S-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Releasable
-
Body Material:Nylon 6/6
-
Dimension:7.9 mm
-
Color:Natural
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
13,052
can ship 8/19/26
Minimum Order Quantity:
5000
Order Increment:
1000
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5,000
$0.130
10,000
$0.123
20,000
$0.117
40,000
$0.111
50,000 +
$0.106
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT