- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SST2S-C
Description
+
Sta-Strap® cable tie, releasable, standard cross section, 6.7" (172mm) length, nylon 6.6, natural, standard package.
Search Keywords: SST2SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SST2S-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Releasable
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
100
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,000
$0.312
2,000
$0.297
4,000
$0.282
8,000
$0.268
10,000 +
$0.254
Click for Quote
Log in
to unlock special pricing