- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SST2I-M0
Description
+
Sta-Strap® cable tie, releasable, intermediate cross section, 8.1" (206mm) length, weather resistant nylon 6.6, black.
Search Keywords: SST2IM0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SST2I-M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:STA-Strap
-
Body Material:Nylon 6.6
-
Dimension:6.1 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,997
Can Ship immediately
Buy all 1,997 in-stock or the regular minimum order quantity of 5000
Stock lot only:
1997
Minimum Order Quantity:
5000
Order Increment:
1000
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$0.1969
5,000
$0.1790
10,000
$0.1700
20,000
$0.1620
40,000
$0.1530
50,000 +
$0.1460
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT