- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SST2I-M
Description
+
Sta-Strap® cable tie, releasable, intermediate cross section, 8.1" (206mm) length, nylon 6.6, natural, bulk package.
Search Keywords: SST2IM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SST2I-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Releasable
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,533
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
1000
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5,000
$0.123
10,000
$0.117
20,000
$0.111
40,000
$0.106
50,000 +
$0.100
Click for Quote
Log in
to unlock special pricing
Alternative Packaging