- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SST1M-M0
Available Replacements
Рекомендуемая замена
Panduit
SST1M-M0
Sta-Strap® cable tie, releasable, miniature cross section, 4.0" (102mm) length, weather resistant nylon 6.6, black, bulk packa ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Sta-Strap® cable tie, releasable, miniature cross section, 4.0" (102mm) length, weather resistant nylon 6.6, black, bulk package.
Product Highlights:
- Greater resistance to damage caused by ultraviolet light – indoor or outdoor use
- Versatile cable ties can be used in countless applications
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece cable tie in the industry
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
Search Keywords: SST1MM0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SST1M-M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:SG
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Style:STA-Strap
-
Body Material:Nylon 6.6
-
Dimension:4.5 mm
-
Color:Black
-
Operating Temperature:N/A
Frequently Asked Questions
Is SST1M-M0 discontinued?
Yes, SST1M-M0 from Panduit is discontinued (end-of-life December 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SST1M-M0?
The recommended replacement for SST1M-M0 is PLT1M-M0 from Panduit, available from OnlineComponents.com.
Is SST1M-M0 RoHS compliant?
Yes, SST1M-M0 is RoHS compliant.
What is the lead time for SST1M-M0?
The standard lead time for SST1M-M0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.