Available Replacements
Alternative Packaging
SST1M-C SST1M-C Panduit
SST1M-C

Panduit

In Stock: 9

Minimum Order: 1,000

View Product
RECOMMENDED REPLACEMENT
PLT1M-M PLT1M-M Panduit CABLE TY 100 X 2.5 S NT M
PLT1M-M

Panduit

In Stock: 367,299

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

SST1M-M

Sta-Strap® cable tie, releasable, miniature cross section, 4.0" (102mm) length, nylon 6.6, natural, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Sta-Strap® cable tie, releasable, miniature cross section, 4.0" (102mm) length, nylon 6.6, natural, bulk package.
Product Highlights:
  • For indoor use
  • Versatile cable ties can be used in countless applications
  • One-piece construction for consistent performance and reliability
  • Lowest threading force of any one-piece cable tie in the industry
  • A variety of materials and colors available for specific applications
  • Miniature to Standard cross sections feature a curved tip for easy threading and handling
Search Keywords: SST1MM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: SST1M-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909990
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Dome Top Barb
Body Material: Nylon 6.6
Dimension: 4.5 mm
Color: Natural
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SST1M-M discontinued?
Yes, SST1M-M from Panduit is discontinued (end-of-life December 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SST1M-M?
The recommended replacement for SST1M-M is PLT1M-M from Panduit, available from OnlineComponents.com.
Is SST1M-M RoHS compliant?
Yes, SST1M-M is RoHS compliant.
What is the lead time for SST1M-M?
The standard lead time for SST1M-M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!