- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SST1.5M-M0
Description
+
Sta-Strap® cable tie, releasable, miniature cross section, 5.5" (140mm) length, weather resistant nylon 6.6, black.
Product Highlights:
- Greater resistance to damage caused by ultraviolet light – indoor or outdoor use
- Versatile cable ties can be used in countless applications
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece cable tie in the industry
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
Search Keywords: SST15MM0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SST1.5M-M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Releasable
-
Body Material:Weather Resistant Nylon 6.6
-
Dimension:2.4 mm
-
Color:Black
-
Operating Temperature:-40 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,000
can ship 7/17/26
Minimum Order Quantity:
5000
Order Increment:
1000
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5,000
$0.139
10,000
$0.132
20,000
$0.125
40,000
$0.119
50,000 +
$0.113
Click for Quote
Log in
to unlock special pricing