Available Replacements
Более старый эквивалент
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

SST1.5M-M

Sta-Strap® cable tie, releasable, miniature cross section, 5.5" (140mm) length, nylon 6.6, natural, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Strap® cable tie, releasable, miniature cross section, 5.5" (140mm) length, nylon 6.6, natural, bulk package.
Product Highlights:
  • For indoor use
  • Versatile cable ties can be used in countless applications
  • One-piece construction for consistent performance and reliability
  • Lowest threading force of any one-piece cable tie in the industry
  • A variety of materials and colors available for specific applications
  • Miniature to Standard cross sections feature a curved tip for easy threading and handling
Search Keywords: SST15MM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: SST1.5M-M
Unit of Measure: Per Each
RoHS: Yes
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Dome Top Barb
Body Material: Nylon 6.6
Dimension: 3.8 mm
Color: Natural
Operating Temperature: -40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces SST1.5M-M?
The recommended replacement for SST1.5M-M is SST1M-C from Panduit, available from OnlineComponents.com.
Is SST1.5M-M RoHS compliant?
Yes, SST1.5M-M is RoHS compliant.
What is the lead time for SST1.5M-M?
The standard lead time for SST1.5M-M is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in Buy all 2,000 in-stock or the regular minimum order quantity of 5000
On Order:
10,000   can ship 12/4/26
Stock lot only:
2000
Minimum Order Quantity:
5000
Order Increment:
5000
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0979
5,000
$0.0890
10,000
$0.0850
20,000
$0.0810
40,000
$0.0770
80,000 +
$0.0730
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!