- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SST1.5M-C
Description
+
Sta-Strap® cable tie, releasable, miniature cross section, 5.5" (140mm) length, nylon 6.6, natural, standard package.
Product Highlights:
- For indoor use
- Versatile cable ties can be used in countless applications
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece cable tie in the industry
- A variety of materials and colors available for specific applications
- Miniature to Standard cross sections feature a curved tip for easy threading and handling
Search Keywords: SST15MC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SST1.5M-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Dome Top Barb
-
Body Material:Nylon 6.6
-
Dimension:4.5 mm
-
Color:Natural
-
Operating Temperature:85 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.