- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SST1.5I-M0
Description
+
Sta-Strap® cable tie, releasable, intermediate cross section, 5.3" (137mm) length, weather resistant nylon 6.6, black.
Search Keywords: SST15IM0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SST1.5I-M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Releasable
-
Body Material:Weather Resistant Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25000
Order Increment:
1000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25,000
$0.129
50,000
$0.122
100,000
$0.116
200,000
$0.110
250,000 +
$0.105
Click for Quote
Log in
to unlock special pricing