Available Replacements
Alternative Packaging
SST1.5I-C SST1.5I-C Panduit
SST1.5I-C

Panduit

In Stock: 2,200

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

SST1.5I-M

Sta-Strap® cable tie, releasable, intermediate cross section, 5.3" (137mm) length, nylon 6.6, natural, bulk package.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Strap® cable tie, releasable, intermediate cross section, 5.3" (137mm) length, nylon 6.6, natural, bulk package.
Search Keywords: SST15IM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    SST1.5I-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Releasable
  • Body Material:
    Nylon 6.6
  • Dimension:
    N/A
  • Color:
    Natural
  • Operating Temperature:
    85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SST1.5I-M RoHS compliant?
Yes, SST1.5I-M is RoHS compliant.
What is the lead time for SST1.5I-M?
The standard lead time for SST1.5I-M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in Buy all 3,000 in-stock or the regular minimum order quantity of 5000
On Order:
10,000   can ship 10/23/26
Stock lot only:
3000
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 11/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1067
5,000
$0.0970
10,000
$0.0920
20,000
$0.0870
40,000
$0.0830
80,000 +
$0.0790
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!