Available Replacements
Alternatif paketleme
SST1.5I-M SST1.5I-M Panduit
SST1.5I-M

Panduit

In Stock: 5,000

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

SST1.5I-C

Sta-Strap® cable tie, releasable, intermediate cross section, 5.3" (137mm) length, nylon 6.6, natural, standard package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Strap® cable tie, releasable, intermediate cross section, 5.3" (137mm) length, nylon 6.6, natural, standard package.
Search Keywords: SST15IC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: SST1.5I-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Releasable
Body Material: Nylon 6.6
Color: Natural
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SST1.5I-C RoHS compliant?
Yes, SST1.5I-C is RoHS compliant.
What is the lead time for SST1.5I-C?
The standard lead time for SST1.5I-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,200
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.256
2,000
$0.243
4,000
$0.231
8,000
$0.219
16,000 +
$0.208
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!