- 홈 ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SSPM4HP-L300
설명
+
Cable Ties STA-Strap Weather Resistant Nylon 6.6 Black 102mm 534N
Search Keywords: SSPM4HPL300
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Panduit
-
부품 번호:SSPM4HP-L300
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:3926909990
-
ECCN:EAR99
-
공급자 표준 포장:
50 -
Style:STA-Strap
-
Body Material:Weather Resistant Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:-40 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.