Image is representational - see manufacturer specifications

Panduit Authorized Distributor

SSPM4H-L300

Sta-Strap® Cable Ties have a unique design that ties directly to a chassis or panel without separate fasteners or mounting dev ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Strap® Cable Ties have a unique design that ties directly to a chassis or panel without separate fasteners or mounting devises. Plus, with heat stabilized weather-resistant Nylon material, it’s ideal for high-vibration, high-UV environments up to 239 degrees. No center pilot, Light-heavy cross section, 14.8", Tensile Strength: 534, black, 50pc.
Search Keywords: SSPM4HL300
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: SSPM4H-L300
Unit of Measure: Per Each
RoHS: Yes
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Style: STA-Strap
Body Material: Weather Resistant Nylon 6.6
Color: Black
Operating Temperature: -40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SSPM4H-L300 RoHS compliant?
Yes, SSPM4H-L300 is RoHS compliant.
What is the lead time for SSPM4H-L300?
The standard lead time for SSPM4H-L300 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$1.84
1,000
$1.75
2,000
$1.66
4,000
$1.58
8,000 +
$1.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!