- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SSPM2.5H-L300
Description
+
Sta-Strap® Cable Ties have a unique design that ties directly to a chassis or panel without separate fasteners or mounting devises. Plus, with heat stabilized weather-resistant Nylon material, it’s ideal for high-vibration, high-UV environments up to 239 degrees. No center pilot, Light-heavy cross section, 10.1", Tensile Strength: 534, black, 50pc.
Search Keywords: SSPM25HL300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SSPM2.5H-L300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:STA-Strap
-
Body Material:Weather Resistant Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:-40 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
Buy all 48 in-stock or the regular minimum order quantity of 500
Stock lot only:
48
Minimum Order Quantity:
500
Order Increment:
50
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1.584
500
$1.440
1,000
$1.370
2,000
$1.300
4,000
$1.230
5,000 +
$1.170
Click for Quote
Log in
to unlock special pricing