- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SSM4S-D
Description
+
Sta-Strap® marker tie, flag/wrap, releasable, standard cross section, 14.9" (378mm) length, nylon 6.6, natural.
Search Keywords: SSM4SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SSM4S-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Marking Tie
-
Body Material:Nylon 6.6
-
Dimension:4.2 mm
-
Color:Natural
-
Operating Temperature:85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
Buy all 27 in-stock or the regular minimum order quantity of 500
Stock lot only:
27
Minimum Order Quantity:
500
Order Increment:
500
Price (USD)
Qty
Unit Price
1
$2.453
500
$2.230
1,000
$2.120
2,000
$2.020
4,000 +
$1.920
Click for Quote
Log in
to unlock special pricing