- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SSC4H-S25-D
Panduit
SSC4H-S25-D
Sta-Strap® clamp tie, light-heavy cross section, 1/4 (M6) screw, 15.6" (395mm) length, nylon 6.6, natural, bulk package.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Sta-Strap® clamp tie, light-heavy cross section, 1/4 (M6) screw, 15.6" (395mm) length, nylon 6.6, natural, bulk package.
Search Keywords: SSC4HS25D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SSC4H-S25-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Releasable
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:85 °C
Product Guides
+
Frequently Asked Questions
Is SSC4H-S25-D RoHS compliant?
Yes, SSC4H-S25-D is RoHS compliant.
What is the lead time for SSC4H-S25-D?
The standard lead time for SSC4H-S25-D is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
450
can ship 9/28/26
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$1.463
500
$1.330
1,000
$1.260
2,000
$1.200
4,000
$1.140
8,000 +
$1.080
Click for Quote
Log in
to unlock special pricing