- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SSC2S-S10-M30
Description
+
Cable Ties Releasable Heat Stabilized Nylon 6.6 Black 45mm 222N Bulk
Search Keywords: SSC2SS10M30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SSC2S-S10-M30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Releasable
-
Body Material:Heat Stabilized Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:-40 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 7/13/26
Minimum Order Quantity:
2000
Order Increment:
1000
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
2,000
$0.457
4,000
$0.434
8,000
$0.412
16,000
$0.392
20,000 +
$0.372
Click for Quote
Log in
to unlock special pricing