- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SSC2S-S10-M0
Panduit
SSC2S-S10-M0
Sta-Strap® clamp tie, standard cross section, #10 (M5) screw, 7.4" (187mm) length, weather resistant nylon 6.6, black.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Sta-Strap® clamp tie, standard cross section, #10 (M5) screw, 7.4" (187mm) length, weather resistant nylon 6.6, black.
Search Keywords: SSC2SS10M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SSC2S-S10-M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Releasable
-
Body Material:Weather Resistant Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:85 °C
Product Guides
+
Frequently Asked Questions
Is SSC2S-S10-M0 RoHS compliant?
Yes, SSC2S-S10-M0 is RoHS compliant.
What is the lead time for SSC2S-S10-M0?
The standard lead time for SSC2S-S10-M0 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,300
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
2,000
$0.496
4,000
$0.471
8,000
$0.447
16,000
$0.425
32,000 +
$0.404
Click for Quote
Log in
to unlock special pricing