- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SSB2S-M30
Description
+
Cable Ties Hook and Loop Heat Stabilized Nylon 6.6 Black 32mm 133N Bulk
Search Keywords: SSB2SM30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SSB2S-M30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Hook and Loop
-
Body Material:Heat Stabilized Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:-40 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.