Image is representational - see manufacturer specifications

Panduit Authorized Distributor

SSB2S-M0

Cable Ties Releasable Weather Resistant Nylon 6.6 Black 32mm 133N Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Releasable Weather Resistant Nylon 6.6 Black 32mm 133N Bulk
Search Keywords: SSB2SM0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: SSB2S-M0
Unit of Measure: Per Each
RoHS: Yes
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Releasable
Body Material: Weather Resistant Nylon 6.6
Dimension: 9.8 mm
Color: Black
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SSB2S-M0 RoHS compliant?
Yes, SSB2S-M0 is RoHS compliant.
What is the lead time for SSB2S-M0?
The standard lead time for SSB2S-M0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately Buy all 36 in-stock or the regular minimum order quantity of 2000
Stock lot only:
36
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5302
2,000
$0.4820
4,000
$0.4580
8,000
$0.4350
16,000
$0.4130
32,000 +
$0.3920
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!