- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SSB2S-M
Description
+
Cable Ties Hook and Loop Nylon 6.6 Natural 32mm 133N Bulk
Search Keywords: SSB2SM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SSB2S-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Hook and Loop
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
1000
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
2,000
$0.398
4,000
$0.378
8,000
$0.359
16,000
$0.341
20,000 +
$0.324
Click for Quote
Log in
to unlock special pricing