- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SSB2S-C
Description
+
Sta-Strap® Bow-Ty™ cable ties, standard cross section, 6.8" (172mm) length, nylon 6.6, natural, standard package.
Search Keywords: SSB2SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SSB2S-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Spiral Wrap
-
Color:Natural
-
Body Material:Nylon 6.6
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.