Available Replacements
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

SR8-50-C0

Cable Ties, Standard Locking Nylon 6/6 Black 50mm 222N StrongHold™ Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Cable Ties, Standard Locking Nylon 6/6 Black 50mm 222N StrongHold™ Package
Search Keywords: SR850C0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: SR8-50-C0
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Nylon 6/6
Maximum Bundle Diameter: 50 mm
Tensile Strength: 222 N
Color: Black
Operating Temperature: -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SR8-50-C0 discontinued?
Yes, SR8-50-C0 from Panduit is discontinued (end-of-life November 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SR8-50-C0?
The recommended replacement for SR8-50-C0 is PRT2S-C0 from Panduit, available from OnlineComponents.com.
Is SR8-50-C0 RoHS compliant?
Yes, SR8-50-C0 is RoHS compliant.
What is the lead time for SR8-50-C0?
The standard lead time for SR8-50-C0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,860
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.073
2,000
$0.069
4,000
$0.066
8,000
$0.063
16,000 +
$0.060
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!