- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- SR-500-3Y
Description
+
Conn Terminal Block F 4 POS Screw RA Cable Mount
Search Keywords: SR5003Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SR-500-3Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:(3/0) AWG
-
Operating Temperature:90(Max) °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.