- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- SR-350-XY
Description
+
Conn Terminal Block F 4 POS Screw Cable Mount
Search Keywords: SR350XY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SR-350-XY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:6 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$43.50
5
$41.32
10
$39.25
25
$37.29
50
$35.43
100
$33.66
250 +
$31.97
Click for Quote
Log in
to unlock special pricing