- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- SR-1000-1Y
Description
+
Conn Terminal Block F 6 POS Screw RA Cable Mount
Search Keywords: SR10001Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SR-1000-1Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:(7.7/0)-(10.7/0) AWG
-
Operating Temperature:90(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$116.90
5
$102.08
10
$96.64
25 +
$91.74
Click for Quote
Log in
to unlock special pricing