- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- SPS688-C
Panduit
SPS688-C
8-position, 8-wire modular plug, for use with 24-26 AWG, Category 6, shielded copper cable.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
8-position, 8-wire modular plug, for use with 24-26 AWG, Category 6, shielded copper cable.
Search Keywords: SPS688C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SPS688-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Modular Plug
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is SPS688-C RoHS compliant?
Yes, SPS688-C is RoHS compliant.
What is the lead time for SPS688-C?
The standard lead time for SPS688-C is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,700
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
100
$3.91
200
$3.71
400
$3.52
800
$3.34
1,600 +
$3.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT