- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SMP16A-C
Panduit
SMP16A-C
Cable Tie Mount - 1" x 1" (25.4mm x 25.4mm - White.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Tie Mount - 1" x 1" (25.4mm x 25.4mm - White.
Search Keywords: SMP16AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SMP16A-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is SMP16A-C RoHS compliant?
Yes, SMP16A-C is RoHS compliant.
What is the lead time for SMP16A-C?
The standard lead time for SMP16A-C is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1,000
$0.146
2,000
$0.139
4,000
$0.132
8,000
$0.125
16,000 +
$0.119
Click for Quote
Log in
to unlock special pricing