- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SHH3-S8-X
Panduit
SHH3-S8-X
Harness spring holder for PBSC3, 6.8" (172.7mm) hole spacing.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Harness spring holder for PBSC3, 6.8" (172.7mm) hole spacing.
Search Keywords: SHH3S8X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SHH3-S8-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Holder
-
Color:Natural
Product Guides
+
Frequently Asked Questions
Is SHH3-S8-X RoHS compliant?
Yes, SHH3-S8-X is RoHS compliant.
What is the lead time for SHH3-S8-X?
The standard lead time for SHH3-S8-X is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 50
Stock lot only:
5
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$22.671
50
$20.610
100
$19.580
200
$18.600
400
$17.670
800 +
$16.790
Click for Quote
Log in
to unlock special pricing