- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SGTM3S10-C0
Description
+
The cable tie mount is black and is applied with a #10 (M5) screw. It is 0.86" (21.8 mm) long and made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with cable ties Super-Grip® miniature, Super-Grip® intermediate, Super-Grip® standard, and Super-Grip® light-heavy adhesive backed cable tie mounts. It comes in packages of 100.
Search Keywords: SGTM3S10C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SGTM3S10-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Grounding Connector
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
892
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
100
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.87
1,000
$0.83
2,000
$0.79
4,000
$0.75
5,000 +
$0.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT