- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SGTM2S8-C
Description
+
The cable tie mount is natural color and is applied with a #8 (M4) screw. It is 0.66" (16.7mm) long and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with cable ties Super-Grip® miniature, Super-Grip® intermediate, and Super-Grip® standard adhesive backed cable tie mounts. It comes in packages of 100.
Search Keywords: SGTM2S8C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SGTM2S8-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tie Mount
-
Color:Natural
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
500
$0.470
1,000
$0.447
2,000
$0.424
4,000
$0.403
5,000 +
$0.383
Click for Quote
Log in
to unlock special pricing