- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SGTM1S6-C0
Description
+
The cable tie mount is black and is applied with a #6 (M3) screw. It is 0.51" (13.0 mm) long and made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with Super-Grip® miniature adhesive backed cable tie mounts. It comes in packages of 100.
Search Keywords: SGTM1S6C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SGTM1S6-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tie Mount
-
Color:Black
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.391
1,000
$0.372
2,000
$0.353
4,000
$0.336
5,000 +
$0.319
Click for Quote
Log in
to unlock special pricing