Image is representational - see manufacturer specifications

Panduit Authorized Distributor

SGTA1S8-C

The cable tie anchor mount is natural color and is applied with a #8 (M4) screw. It is 0.80" (20.3 mm) long and made of nylon ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The cable tie anchor mount is natural color and is applied with a #8 (M4) screw. It is 0.80" (20.3 mm) long and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with cable ties Super-Grip® miniature, Super-Grip® intermediate, and Super-Grip® standard adhesive backed cable tie mounts. It comes in packages of 100.
Search Keywords: SGTA1S8C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: SGTA1S8-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Tie Anchor Mount
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SGTA1S8-C RoHS compliant?
Yes, SGTA1S8-C is RoHS compliant.
What is the lead time for SGTA1S8-C?
The standard lead time for SGTA1S8-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.441
1,000
$0.419
2,000
$0.398
4,000
$0.378
8,000 +
$0.359
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!